Reference Only
F1X3WH6
Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1"X 3"X6' WHT Sold per foot
Datasheet
07498337514 DatasheetAlternate Part Number
184-13007Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Narrow Slot Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Width | 32 mm | |
| Height | 79.2 mm | |
| Mounting Style | Screw | |
| Unit Of Measure | Foot | |
| Mounting Method | Mounting Holes | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | Type F | |
| Subcategory | Wire & Cable Management | |
| Tensile Strength | 4500 psi |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $8.59 | $51.54 | |
| $8.50 | $153.00 | |
| $7.95 | $238.50 | |
| $7.75 | $465.00 | |
| $7.54 | $904.80 | |
| $7.23 | $2,169.00 | |
| $7.07 | $4,242.00 | |
| $7.00 | $6,720.00 |
Need more?
Associated Parts

Panduit
Terminals FRRL-TRM 18AWG DIN08MM PP RED

Panduit
Terminals FRRL-TRM 16AWG DIN06MM PP BLK

Panduit
Terminals FRRL-TRM 22AWG DIN08MM PP WHT

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', White Sold Per Foot

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers
Sign in to add projects and notes