Reference Only

F1X2WH6

Wire Ducting & Raceways Slotted Duct PVC 1X2X6'WHT Sold per foot

Manufacturer:

Mfr Part:
07498337510

TTI Part:
F1X2WH6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeNarrow Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorWhite
Length6 ft
Width32 mm
Height53.8 mm
Mounting StyleScrew
Unit Of MeasureFoot
Mounting MethodMounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
SeriesType F
SubcategoryWire & Cable Management
Tensile Strength4500 psi

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 18 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 6)
Quantity Price Per FootExt. Price
$6.42$770.40
$6.32$3,792.00
$6.25$6,000.00
$6.18$9,270.00
Need more?

Associated Parts

FSD75-8-D Panduit

Panduit

Terminals FRRL-TRM 22AWG DIN08MM PP WHT
FSD77-8-D Panduit

Panduit

Terminals FRRL-TRM 18AWG DIN08MM PP RED
FSD78-8-D Panduit

Panduit

Terminals FRRL-TRM 16AWG DIN06MM PP BLK
C1WH6 Panduit

Panduit

Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', White Sold Per Foot
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers
Sign in to add projects and notes