Reference Only

F1.5X2LG6-A

Wire Ducting & Raceways Slotted Duct PVC LG 1.5x2x6ft Sold per foot

Manufacturer:

Mfr Part:
07498333817

TTI Part:
F1.5X2LG6-A

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeNarrow Slot Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Width44.5 mm
Height53.8 mm
Mounting StyleScrew
Unit Of MeasureFoot
FeaturesNarrow finger and slot design closely matches the spacing of high-density compnents
Mounting MethodMounting Holes
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SeriesType F
SubcategoryWire & Cable Management
Tensile Strength4500 psi

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 120 / Multiples: 120)
Quantity Price Per FootExt. Price
$8.43$1,011.60
Need more?
Sign in to add projects and notes