Reference Only

DRD33LG6

Wire Ducting & Raceways 3" PANELMAX DIN RAIL 7.25 x 3.16" Lt Gry Sold per foot

Manufacturer:

Mfr Part:
07498311708

TTI Part:
DRD33LG6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeDIN Rail Wiring Duct
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Duct External Width7.25 in
Duct External Height3.16 in
Size6 ft
Unit Of MeasureFoot
PackagingStick
Product TypeWire Ducting & Raceways
Secondary ColorLight Gray
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

18
On Order
18 expected 29-Oct-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 24 / Multiples: 6)
Quantity Price Per FootExt. Price
$60.51$1,452.24
Need more?
Sign in to add projects and notes