Reference Only
DRD22LG6
Wire Ducting & Raceways 2" PANELMAX DIN RAIL 6.25 x 2.15" Lt Gry Sold per foot
Datasheet
07498311705 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | DIN Rail Wiring Duct | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Width | 6.25 in | |
| Height | 2.15 in | |
| Size | 6 ft | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $26.33 | $157.98 | |
| $25.01 | $600.24 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes