Reference Only
CLTS75F-C30
Spiral Wraps, Sleeves, Tubing & Conduit LOOM TUBING SOLID, .75" ORANGE
Datasheet
CLTS75F-C30 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted | |
| Material | Polypropylene (PP) | |
| Inside Diameter | 19.1 mm | |
| Length | 100 ft | |
| Color | Orange | |
| Packaging | Reel | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $120.54 | $120.54 | |
| $119.34 | $238.68 | |
| $118.14 | $354.42 | |
| $116.97 | $584.85 | |
| $113.79 | $1,137.90 | |
| $112.65 | $1,802.40 |
Need more?
Sign in to add projects and notes