Reference Only
CLTS50F-C3
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498373543 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 12.7 mm | |
| Length | 100 ft | |
| Color | Orange | |
| Family | Corrugated Loom Tubing | |
| Features | Protects and reduces the risk of damage to wiring | |
| Packaging | Each | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
12In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $84.57 | $84.57 | |
| $83.73 | $167.46 | |
| $82.90 | $331.60 | |
| $78.21 | $782.10 | |
| $77.44 | $1,239.04 | |
| $76.67 | $1,916.75 | |
| $75.91 | $3,795.50 |
Need more?
Sign in to add projects and notes