Reference Only

CLT62N-C630

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498328719

TTI Part:
CLT62N-C630

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeFlexible, Convoluted, Split
MaterialNylon
Inside Diameter15.8 mm
Length100 ft
ColorBlack
Unit Of MeasureSpool
FamilyCorrugated Loom Tubing
FeaturesProtects and reduces the risk of damage to wiring
PackagingSpool
Product TypeConduit & Tubing
SeriesCLT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

1In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$117.44$117.44
$116.28$232.56
$115.13$345.39
$111.95$559.75
$105.67$1,056.70
$104.62$1,673.92
Need more?

Associated Parts

DNF18-250FIB-C Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED
PLT1M-C0 Panduit

Panduit

Cable Ties
DNF18-250FIM-L Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
PN18-10R-C Panduit

Panduit

Terminals RING-TRM 22-18 #10 NYL RED
PN18-10F-C Panduit

Panduit

Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes