Reference Only
CLT62F-C20
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498328713 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted, Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 15.8 mm | |
| Length | 100 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
25In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $72.07 | $72.07 | |
| $71.30 | $142.60 | |
| $70.60 | $211.80 | |
| $68.39 | $341.95 | |
| $66.40 | $664.00 | |
| $65.74 | $1,051.84 | |
| $65.09 | $1,627.25 | |
| $64.07 | $3,203.50 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED

Panduit
Cable Ties

Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED

Panduit
Terminals RING-TRM 22-18 #10 NYL RED

Panduit
Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes