Reference Only

CLT50F-C20

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498328712

TTI Part:
CLT50F-C20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeFlexible, Convoluted, Split
MaterialPolyethylene (PE)
Inside Diameter12.7 mm
Length100 ft
ColorBlack
Unit Of MeasureSpool
PackagingSpool
Product TypeConduit & Tubing
SeriesCLT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

109In Stock

1 expected 28-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$73.51$73.51
$72.78$145.56
$72.05$216.15
$71.32$356.60
$70.61$706.10
$69.90$1,118.40
$69.20$2,214.40
$68.50$3,425.00
Need more?

Associated Parts

PLT1M-C Panduit

Panduit

Cable Ties
DNF18-250FIB-C Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED
DNF18-250FIM-L Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED
PN18-10R-C Panduit

Panduit

Terminals RING-TRM 22-18 #10 NYL RED
PN18-10F-C Panduit

Panduit

Terminals FORK-TRM 22-18 #10 NYL RED

My Notes

Sign into see notes.