Reference Only

CLT25F-C3

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498371982

TTI Part:
CLT25F-C3

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubing
TypeFlexible, Convoluted, Split
MaterialPolyethylene (PE)
Inside Diameter6.4 mm
Length100 ft
ColorOrange
Unit Of MeasureSpool
FamilyCorrugated Loom Tubing
FeaturesProtects and reduces the risk of damage to wiring
PackagingSpool
Product TypeConduit & Tubing
SeriesCLT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$66.90$66.90
$66.24$132.48
$65.58$262.32
$64.93$649.30
$62.45$999.20
$61.37$1,963.84
$57.70$2,885.00
Need more?

My Notes

Sign into see notes.