Reference Only

CLT150F-T20

Spiral Wraps, Sleeves, Tubing & Conduit CORRLOOMTUBING SLIT,1.58" 300'

Manufacturer:

Mfr Part:
CLT150F-T20

TTI Part:
CLT150F-T20

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeFlexible, Convoluted, Split
MaterialPolyethylene (PE)
Inside Diameter38.1 mm
Length200 ft
ColorBlack
Unit Of MeasureSpool
FamilyCorrugated Loom Tubing
FeaturesProtects and reduces the risk of damage to wiring
PackagingSpool
Product TypeConduit & Tubing
SeriesCLT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$301.06$301.06
Need more?
Sign in to add projects and notes