Reference Only

CLT125N-L630

Spiral Wraps, Sleeves, Tubing & Conduit

Manufacturer:

Mfr Part:
07498353307

TTI Part:
CLT125N-L630

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategorySpiral Wraps, Sleeves, Tubing & Conduit
ProductTubings
TypeFlexible, Convoluted, Split
MaterialNylon
Inside Diameter31.8 mm
ColorBlack
Unit Of MeasureSpool
PackagingSpool
Product TypeConduit & Tubing
SeriesCLT
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3917320099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

10In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Spool

(Minimum: 1 / Multiples: 1)
Quantity Price Per SpoolExt. Price
$148.57$148.57
$147.09$294.18
$145.62$436.86
$137.80$689.00
$133.79$1,337.90
$132.46$2,119.36
$129.78$3,244.50
$120.48$12,048.00
Need more?
Sign in to add projects and notes