Reference Only
CLT125F-L20
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498353305 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted, Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 31.8 mm | |
| Length | 50 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Family | Corrugated Loom Tubing | |
| Features | Protects and reduces the risk of damage to wiring | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
10In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $77.89 | $77.89 | |
| $77.12 | $154.24 | |
| $76.36 | $229.08 | |
| $74.36 | $371.80 | |
| $71.70 | $717.00 | |
| $70.99 | $1,135.84 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED

Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED

Panduit
Cable Ties

Panduit
Terminals RING-TRM 22-18 #10 NYL RED

Panduit
Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes