Reference Only
CLT100F-C20
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498328715 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Product | Tubings | |
| Type | Flexible, Convoluted, Split | |
| Material | Polyethylene (PE) | |
| Inside Diameter | 25.4 mm | |
| Length | 100 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Conduit & Tubing | |
| Series | CLT | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
19In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $126.58 | $126.58 | |
| $125.32 | $250.64 | |
| $124.07 | $372.21 | |
| $119.92 | $599.60 | |
| $114.63 | $1,146.30 | |
| $113.49 | $1,815.84 | |
| $109.79 | $2,744.75 | |
| $108.69 | $6,956.16 |
Need more?
Associated Parts

Panduit
Terminals FREC-DSC 22-18 250X032 NYL RED

Panduit
Cable Ties

Panduit
Terminals FTAB-DSC 22-18 250X032 NYL RED

Panduit
Terminals RING-TRM 22-18 #10 NYL RED

Panduit
Terminals FORK-TRM 22-18 #10 NYL RED
Sign in to add projects and notes