Reference Only

CBR3I-M

Cable Ties

Manufacturer:

Mfr Part:
07498302207

TTI Part:
CBR3I-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductStandard Cable Ties
TypeIn-Line, Parallel Entry
ColorNatural
MaterialNylon
Length10.394 in
Width0.142 in
Tensile Strength18 kg
ComplianceCE; CSA; UL
Maximum Bundle Diameter3 in
PackagingEach
SeriesCBR
SubcategoryWire & Cable Management
TradenameContour-Ty
Part # AliasesMS3367-34-9

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 2,000 / Multiples: 2,000)
Quantity Unit PriceExt. Price
$0.224$448.00
Need more?
Sign in to add projects and notes