Reference Only
CBR1.5I-M0
Cable Ties
Datasheet
07498383922 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Type | In-Line, Parallel Entry | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Length | 5.9 in | |
| Width | 0.142 in | |
| Tensile Strength | 18 kg | |
| Compliance | CE; CSA; UL | |
| Maximum Bundle Diameter | 1.5 in | |
| Packaging | Each | |
| Series | CBR | |
| Subcategory | Wire & Cable Management | |
| Tradename | Contour-Ty |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Product Catalogs
Technical Resources
5,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.111 | $111.00 | |
| $0.11 | $220.00 | |
| $0.109 | $327.00 | |
| $0.108 | $540.00 | |
| $0.101 | $808.00 | |
| $0.10 | $2,000.00 | |
| $0.095 | $3,800.00 | |
| $0.09 | $7,200.00 |
Need more?
Sign in to add projects and notes