Reference Only
C4LG6
Wire Ducting & Raceways PVC COVER 4" 6' SEC Sold per foot
Datasheet
07498323140 DatasheetAlternate Part Number
181-94009Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Foot | |
| Color | Light Gray | |
| Duct External Height | 9.4 mm | |
| Duct External Width | 107.95 mm | |
| Family | Type C Wiring Duct Cover | |
| Features | Easy cover removal makes changes to wiring quick and easy | |
| Length | 6 ft | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management | |
| Type | Wiring Duct Cover |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
96In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.78 | $22.68 | |
| $3.74 | $179.52 | |
| $3.70 | $444.00 | |
| $3.67 | $880.80 | |
| $3.63 | $1,306.80 | |
| $3.42 | $2,052.00 | |
| $3.39 | $3,254.40 | |
| $3.35 | $5,025.00 |
Need more?
Sign in to add projects and notes