Reference Only

C400X200YJT

Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
07498353567

TTI Part:
C400X200YJT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeWarning Label
MaterialPolyester
ColorWhite
Width4 in
Length2 in
Description/FunctionLEGEND DANGER
PackagingReel
Product TypeLabels
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.183$183.00
$0.176$352.00
$0.174$522.00
$0.165$825.00
$0.151$1,510.00
$0.149$2,384.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.