Reference Only
C2WH6
Wire Ducting & Raceways Duct Cover, PVC, 2"W X 6', White Sold Per Foot
Datasheet
C2WH6 DatasheetAlternate Part Number
181-92011Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Unit Of Measure | Foot | |
| Color | White | |
| Height | 8.9 mm | |
| Length | 6 ft | |
| Material | Polyvinyl Chloride (PVC) | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management | |
| Type | Wiring Duct Cover | |
| Width | 57.15 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
570In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $2.16 | $12.96 | |
| $1.85 | $111.00 | |
| $1.80 | $216.00 | |
| $1.78 | $427.20 | |
| $1.76 | $633.60 | |
| $1.74 | $3,340.80 | |
| $1.73 | $5,190.00 | |
| $1.71 | $8,556.84 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', White Sold Per Foot
Sign in to add projects and notes