Reference Only
C2.5WH6
Wire Ducting & Raceways Duct Cover PVC WHT 2.5WX6ft Sold/foot
Datasheet
07498323102 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Duct External Width | 69.9 mm | |
| Duct External Height | 8.9 mm | |
| Unit Of Measure | Foot | |
| Family | Type C Wiring Duct Cover | |
| Features | Easy cover removal makes changes to wiring quick and easy | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | White | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 120 / Multiples: 120)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $3.70 | $444.00 |
Need more?
My Notes
Sign into see notes.