Reference Only
C1WH6
Wire Ducting & Raceways Duct Cover, PVC, 1"W X 6', White Sold Per Foot
Datasheet
C1WH6 DatasheetAlternate Part Number
181-91008Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | White | |
| Length | 6 ft | |
| Width | 31.75 mm | |
| Height | 8.9 mm | |
| Unit Of Measure | Foot | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
113,454In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.64 | $9.84 | |
| $1.61 | $38.64 | |
| $1.52 | $91.20 | |
| $1.48 | $177.60 | |
| $1.45 | $435.00 | |
| $1.41 | $846.00 | |
| $1.39 | $1,334.40 | |
| $1.36 | $2,040.00 |
Need more?
Associated Parts

Panduit
Wire Ducting & Raceways Narrow Slotted Duct, PVC, 1"X 3"X6' WHT Sold per foot
Sign in to add projects and notes