Reference Only

C150X075YJJ

Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
07498351808

TTI Part:
C150X075YJJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypePrintable
MaterialPolyester
ColorWhite
Width19.05 mm
Length38.1 mm
Description/FunctionFor use with both ink jet and laser printers, 2500 per package
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size38.1 mm x 19.05 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$0.126$315.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.