Reference Only

C100X038YJJ

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498308126

TTI Part:
C100X038YJJ

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width1 in
SeriesC100X
Height0.38 in
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3919102055
TARIC5807109000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

Documents

Product Catalogs

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.0352$176.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER

My Notes

Sign into see notes.