Reference Only

C100X025YJT

Wire Labels & Markers

Manufacturer:

Mfr Part:
07498352884

TTI Part:
C100X025YJT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Labels & Markers
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width1 in
SeriesC100X
Height0.25 in
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeWire Labels & Markers
SubcategoryWire & Cable Management
TradenamePan-Code

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 20 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.0096$192.00
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes