Reference Only

C075X025YJT

Labels & Industrial Warning Signs

Manufacturer:

Mfr Part:
07498352307

TTI Part:
C075X025YJT

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryLabels & Industrial Warning Signs
ProductLabels
TypeThermal Transfer
MaterialPolyester
ColorWhite
Width6.4 mm
Length19.1 mm
Description/FunctionFor use with thermal transfer desktop printers including TDP43MY and TDP42HY printers
Maximum Temperature+ 150 C
Minimum Temperature- 40 C
PackagingReel
Product TypeLabels
Size19.1 mm x 6.4 mm
SubcategorySupplies

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3919905060
TARIC3919908099
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

20,000In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 20,000 / Multiples: 10,000)
Quantity Unit PriceExt. Price
$0.00884$176.80
Need more?

Associated Parts

TDP43ME Panduit

Panduit

Printers TDP43ME DESKTOP PRINTER
Sign in to add projects and notes