Reference Only
C050X044KBT
Wire Labels & Markers
Datasheet
07498352292 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Adhesive | |
| Color | White | |
| Series | C050X | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919102055 |
| TARIC | 3919908099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
