Reference Only
C.75LG6
Wire Ducting & Raceways Duct Cover, PVC, 0.75"W X 6', LGray Sold per foot
Datasheet
07498323020 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Wiring Duct Cover | |
| Material | Polyvinyl Chloride (PVC) | |
| Color | Light Gray | |
| Length | 6 ft | |
| Duct External Width | 23.88 mm | |
| Duct External Height | 6.1 mm | |
| Unit Of Measure | Foot | |
| Family | Type C Wiring Duct Cover | |
| Features | Easy cover removal makes changes to wiring quick and easy | |
| Packaging | Stick | |
| Product Type | Wire Ducting & Raceways | |
| Secondary Color | Light Gray | |
| Series | TYPE C | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3925902000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
294In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 6 / Multiples: 6)| Quantity | Price Per Foot | Ext. Price |
|---|---|---|
| $1.52 | $9.12 | |
| $1.50 | $18.00 | |
| $1.47 | $26.46 | |
| $1.45 | $43.50 | |
| $1.19 | $57.12 | |
| $1.13 | $135.60 | |
| $1.05 | $5,254.20 | |
| $1.02 | $10,202.04 |
Need more?
Sign in to add projects and notes