Reference Only

C.5LG6

Wire Ducting & Raceways Duct Cover, PVC, 0.5"W X 6', LGray Sold per foot

Manufacturer:

Mfr Part:
07498323000

TTI Part:
C.5LG6

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryWire Ducting & Raceways
TypeWiring Duct Cover
MaterialPolyvinyl Chloride (PVC)
ColorLight Gray
Length6 ft
Width17.53 mm
Height5.84 mm
Unit Of MeasureFoot
PackagingStick
Product TypeWire Ducting & Raceways
SeriesTYPE C
SubcategoryWire & Cable Management

Export and Environmental Classification

AttributeDescription
Country of OriginUnited States
ECCNEAR99
HTS3926909989
TARIC3925902000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

708In Stock

Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Stick

(Minimum: 18 / Multiples: 6)
Quantity Price Per FootExt. Price
$1.21$21.78
$1.05$378.00
$1.04$673.92
$1.03$1,112.40
Need more?

Associated Parts

G.5X2LG6 Panduit

Panduit

Wire Ducting & Raceways Slotted Duct, PVC,.5"X12"X6',LGRAY SOLD PER FOOT
Sign in to add projects and notes