Reference Only

BT2S-M7

Cable Ties

Manufacturer:

Mfr Part:
07498341200

TTI Part:
BT2S-M7

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
ProductBarb Lock Ties
Length8 in
Width0.185 in
Maximum Bundle Diameter1.93 in
Tensile Strength23 kg
ColorPurple
MaterialNylon
ComplianceUL
PackagingEach
Product TypeCable Ties
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top
Part # AliasesMS3367-1-7

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

Available For Backorder
Lead Time: 10 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 5,000 / Multiples: 5,000)
Quantity Unit PriceExt. Price
$0.134$670.00
Need more?
Sign in to add projects and notes