Reference Only
BT2S-M0
Cable Ties
Datasheet
07498341192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Barb Lock Ties | |
| Color | Black | |
| Features | UV Resistant, Weather Resistant | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.185 in | |
| Tensile Strength | 23 kg | |
| Compliance | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |
| Maximum Bundle Diameter | 1.93 in | |
| Packaging | Each | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
24,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.127 | $127.00 | |
| $0.122 | $244.00 | |
| $0.12 | $360.00 | |
| $0.111 | $555.00 | |
| $0.109 | $1,090.00 | |
| $0.106 | $2,120.00 | |
| $0.104 | $4,160.00 |
Need more?
Associated Parts

Panduit
Wire Labels & Markers

Panduit
Wire Labels & Markers

Panduit
Cable Tie Mounts
Other Tools TOOL
My Notes
Sign into see notes.