Reference Only
BT2S-M
Cable Ties METAL BARB, 8.0L NYLON NATURAL
Datasheet
BT2S-M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Barb Lock Ties | |
| Color | Natural | |
| Material | Nylon | |
| Length | 8 in | |
| Width | 0.185 in | |
| Tensile Strength | 23 kg | |
| Compliance | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |
| Maximum Bundle Diameter | 1.93 in | |
| Packaging | Bulk | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top | |
| Part # Aliases | MS3367-1-9 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
0In Stock
Available For Backorder
Lead Time: 6 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.08 | $400.00 |
Need more?
Available Regional Inventory
55,000 available now at ttieurope.com
Sign in to add projects and notes