Reference Only
BT2M-M0
Cable Ties
Datasheet
07498360289 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product | Barb Lock Ties | |
| Length | 7.9 in | |
| Width | 0.095 in | |
| Tensile Strength | 18 lbs | |
| Color | Black | |
| Material | Nylon | |
| Features | UV Resistant, Weather Resistant | |
| Compliance | CSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854 | |
| Packaging | Each | |
| Product Type | Cable Ties | |
| Series | BT | |
| Subcategory | Wire & Cable Management | |
| Tradename | Dome-Top |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3926909790 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
33,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.131 | $131.00 | |
| $0.126 | $252.00 | |
| $0.125 | $375.00 | |
| $0.107 | $535.00 | |
| $0.104 | $1,040.00 | |
| $0.102 | $2,040.00 | |
| $0.10 | $4,000.00 | |
| $0.099 | $7,920.00 |
Need more?
Associated Parts

Panduit
Cable Tie Mounts

Panduit
Wire Labels & Markers

Panduit
Spiral Wraps, Sleeves, Tubing & Conduit SPIRL WRAP
Other Tools TOOL

Panduit
Wire Labels & Markers
Sign in to add projects and notes