Reference Only

BT1.5I-M

Cable Ties

Manufacturer:

Mfr Part:
07498341345

TTI Part:
BT1.5I-M

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanduit
Product CategoryCable Ties
Product TypeCable Ties
ProductBarb Lock Ties
ColorNatural
MaterialNylon
Length6.1 in
Width0.142 in
Tensile Strength18 kg
ComplianceCSA-C22.2 no. 62275; 11130200; UL 62275; UL E56854
Maximum Bundle Diameter1.5 in
PackagingEach
SeriesBT
SubcategoryWire & Cable Management
TradenameDome-Top
Part # AliasesMS3367-5-9

Export and Environmental Classification

AttributeDescription
Country of OriginCosta Rica
ECCNEAR99
HTS3926909989
TARIC3926909790
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsNo
Lead Free
REACH SVHCNo
REACH Substance NameN/A

0In Stock

23,000
On Order
23,000 expected 27-Aug-26
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Each

(Minimum: 1,000 / Multiples: 1,000)
Quantity Unit PriceExt. Price
$0.07$70.00
$0.068$136.00
$0.066$198.00
$0.065$325.00
$0.063$630.00
Need more?

Associated Parts

GTS-E Panduit
Associated Tool

Panduit

Other Tools TOOL
ABM100-A-D Panduit

Panduit

Cable Tie Mounts
S100X075VATY Panduit
Wire Labels & Markers
H200X034H1T Panduit
Wire Labels & Markers
T25F-M Panduit

Panduit

Spiral Wraps, Sleeves, Tubing & Conduit

My Notes

Sign into see notes.