Reference Only
61305676342
Printers Includes MP300 Printer, 1 Cassette of S1
Datasheet
61305676342 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Mobile Printers | |
| Type | Thermal | |
| Color | Black | |
| Packaging | Each | |
| Product Type | Printers | |
| Subcategory | Printers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 8443321050 |
| TARIC | 8443321000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $467.10 | $467.10 | |
| $462.48 | $924.96 | |
| $457.90 | $1,373.70 | |
| $453.36 | $2,266.80 | |
| $448.87 | $4,488.70 | |
| $444.43 | $7,110.88 | |
| $440.03 | $11,000.75 | |
| $435.67 | $21,783.50 |
Need more?
NCNR - Cannot be cancelled or returned.
Associated Parts

Panduit
Printers

Panduit
Printers

Panduit
Labels & Industrial Warning Signs

Panduit
Labels & Industrial Warning Signs

Panduit
Wire Labels & Markers
Panduit
Wire Labels & Markers

Panduit
Labels & Industrial Warning Signs

Panduit
Printers SELF-LAMINATING LABEL CASSETTE
Panduit
Printers HEATSHRINK LABEL WHT 1.34"X8'

Panduit
Labels & Industrial Warning Signs PXE CASSETTE TAPE .75 X 30' CT
Sign in to add projects and notes