Reference Only
61305676196
Labels & Industrial Warning Signs
Datasheet
61305676196 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Continuous Tape Cassette | |
| Material | Vinyl | |
| Color | White | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
5In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $46.03 | $46.03 | |
| $45.57 | $227.85 | |
| $45.12 | $451.20 | |
| $44.68 | $1,117.00 | |
| $44.23 | $2,211.50 | |
| $43.80 | $4,380.00 | |
| $43.36 | $10,840.00 |
Need more?
Associated Parts

Panduit
Printers Includes MP300 Printer, 1 Cassette of S1

Panduit
Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes