Reference Only
61305676189
Labels & Industrial Warning Signs
Datasheet
61305676189 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Label Cassettes | |
| Type | Continuous Tape Cassette | |
| Material | Vinyl | |
| Color | White | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Labels | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 8443999000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $34.89 | $34.89 | |
| $32.43 | $162.15 | |
| $30.78 | $307.80 | |
| $30.48 | $762.00 | |
| $30.17 | $1,508.50 | |
| $29.00 | $2,900.00 | |
| $28.61 | $7,152.50 |
Need more?
Associated Parts

Panduit
Printers Includes MP300 Printer, 1 Cassette of S1

Panduit
Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes