Reference Only
61305676136
Printers
Datasheet
61305676136 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Printers | |
| Product | Accessories | |
| Type | Label - Cassette | |
| Designed for | MP100/MP300 Printers | |
| Color | Clear / White | |
| Unit Of Measure | Pack | |
| Material | Vinyl | |
| Packaging | Each | |
| Product Type | Printers | |
| Series | S100X | |
| Subcategory | Printers | |
| Tradename | PXE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Japan |
| ECCN | EAR99 |
| HTS | 8443992550 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
316In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $52.75 | $52.75 | |
| $49.12 | $245.60 | |
| $47.06 | $470.60 | |
| $46.59 | $1,164.75 | |
| $46.13 | $2,306.50 | |
| $43.42 | $4,342.00 |
Need more?
Associated Parts

Panduit
Printers Includes MP300 Printer, 1 Cassette of S1

Panduit
Printers Includes MP100 Printer w/ Protective Imp
Sign in to add projects and notes