Reference Only
61305632014
Wire Labels & Markers
Datasheet
61305632014 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Self-Laminating | |
| Features | Thermal Transfer Labels | |
| Material | Polyvinyl Fluoride (PVF) | |
| Color | White | |
| Length | 101.6 mm | |
| Width | 25.4 mm | |
| Series | S100X | |
| Maximum Temperature | + 135 C | |
| Minimum Temperature | - 54 C | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3919905060 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
5,000In Stock
2,500 expected 29-May-26
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.362 | $905.00 | |
| $0.35 | $1,750.00 | |
| $0.343 | $3,430.00 | |
| $0.324 | $8,100.00 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.