Reference Only
61305625836
Cable Ties
Datasheet
61305625836 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Cable Ties | |
| Product Type | Cable Ties | |
| Product | Standard Cable Ties | |
| Color | Natural | |
| Features | Plenum Rated | |
| Material | Nylon | |
| Length | 6.3 in | |
| Width | 0.1 in | |
| Tensile Strength | 18 lbs | |
| Compliance | UL62275 Type 2; 21 | |
| Maximum Bundle Diameter | 1.57 in | |
| Packaging | Each | |
| Series | S6 | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 40 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.0218 | $218.00 |
Need more?
Sign in to add projects and notes