Reference Only
61305625682
Component Testers TOOL
Datasheet
61305625682 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Component Testers | |
| Type | Absence of Voltage Tester | |
| Packaging | Each | |
| Product Type | Component Testers | |
| Product | Voltage Testers | |
| Series | VS | |
| Subcategory | Test Equipment | |
| Tradename | Verisafe |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Taiwan (China) |
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
4In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $517.23 | $517.23 | |
| $512.11 | $1,024.22 | |
| $502.92 | $1,508.76 | |
| $496.27 | $2,481.35 | |
| $491.36 | $3,930.88 | |
| $486.49 | $7,783.84 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes