Reference Only
61305623648
Other Tools TOOL
Datasheet
61305623648 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Other Tools | |
| Product | Tools and Accessories | |
| Type | Cable Tie Gun | |
| Length | 7.82 in | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | GS2B | |
| Subcategory | Tools | |
| Width | 1.28 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205597000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
9In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $365.43 | $365.43 | |
| $361.80 | $723.60 | |
| $355.42 | $1,066.26 | |
| $350.77 | $1,753.85 | |
| $347.29 | $3,472.90 | |
| $343.84 | $5,501.44 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes