Reference Only
61305601222
Other Tools TOOL
Datasheet
61305601222 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Other Tools | |
| Product | Tools and Accessories | |
| Type | Cable Tie Gun | |
| Length | 7.82 in | |
| Packaging | Each | |
| Product Type | Hand Tools | |
| Series | GTS | |
| Subcategory | Tools | |
| Width | 1.32 in |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 8205598000 |
| TARIC | 8205598000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
64In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $207.72 | $207.72 | |
| $205.65 | $411.30 | |
| $203.61 | $1,018.05 | |
| $201.58 | $2,015.80 | |
| $199.58 | $3,193.28 | |
| $197.59 | $4,939.75 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes