Reference Only
07498396076
Spiral Wraps, Sleeves, Tubing & Conduit
Datasheet
07498396076 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Spiral Wraps, Sleeves, Tubing & Conduit | |
| Inside Diameter | 6.35 mm | |
| Length | 200 ft | |
| Color | Black | |
| Unit Of Measure | Spool | |
| Packaging | Spool | |
| Product Type | Sleeves | |
| Series | SE | |
| Subcategory | Wire & Cable Management | |
| Tradename | Pan-Wrap |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Spool
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Spool | Ext. Price |
|---|---|---|
| $489.35 | $489.35 | |
| $484.50 | $969.00 | |
| $479.71 | $1,439.13 | |
| $471.96 | $2,359.80 | |
| $460.97 | $4,609.70 | |
| $456.10 | $11,402.50 | |
| $451.58 | $22,579.00 | |
| $447.11 | $44,711.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes