Reference Only
07498394807
Wire Labels & Markers
Datasheet
07498394807 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Markers | |
| Type | Marker Book | |
| Features | Markers Are Perforated and can be Torn in Half to Mark Both Ends of Conductors | |
| Material | Vinyl Cloth | |
| Length | 1.38 in | |
| Width | 0.22 in | |
| Series | PCMB | |
| Unit Of Measure | Pack | |
| Family | Pre-Printed Marker Books | |
| Legend | 1 through 15, 16 through 90, A to Z, 0 to 15, +, -, /, 0 | |
| Packaging | Each | |
| Product Type | Wire Labels & Markers | |
| Secondary Color | Black Label | |
| Subcategory | Wire & Cable Management | |
| Tradename | StrongHold |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
6In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $27.38 | $27.38 |
Need more?
My Notes
Sign into see notes.