Reference Only
07498390594
Heat Shrink Tubing & Sleeves
Datasheet
07498390594 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Heat Shrink Tubing & Sleeves | |
| Type | Thin Wall | |
| Color | Black | |
| Material | Polyolefin (PO) | |
| Length | 1.219 m (4 ft) | |
| Inside Diameter | 19.1 mm (0.752 in) | |
| Recovered Diameter | 9.5 mm (0.374 in) | |
| Shrink Ratio | 2:1 | |
| Series | HSTT | |
| Packaging | Stick | |
| Unit Of Measure | Stick | |
| Chemical Resistant | Yes | |
| Family | HSTT Heat Shrink | |
| Features | Thin Wall Polyolefin Heat Shrink | |
| Flammability Rating | Flame Retardant | |
| Length - in | 4 ft | |
| Length - mm | 1.22 m | |
| Product Type | Heat Shrink Tubing and Sleeves | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | China |
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
345
On Order
345 expected 23-Nov-26
Quantity
---
Unit Price
---
Ext. Price
---
Stick
(Minimum: 5 / Multiples: 5)| Quantity | Price Per Stick | Ext. Price |
|---|---|---|
| $8.83 | $44.15 |
Need more?
Associated Parts

Panduit
Cable Ties

Panduit
Terminals RING-LUG 08AWG 1/4" CU SN

Panduit
Terminals
Sign in to add projects and notes