Reference Only
07498388023
Labels & Industrial Warning Signs
Datasheet
07498388023 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Labels & Industrial Warning Signs | |
| Product | Labels and Signs | |
| Type | Dispenser Label | |
| Material | Polyester | |
| Color | Red / Black / White | |
| Width | 1.5 in | |
| Unit Of Measure | Pack | |
| Packaging | Each | |
| Product Type | Labels | |
| Series | PLD | |
| Subcategory | Supplies |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 4911998000 |
| TARIC | 4911990000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
7In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Price Per Pack | Ext. Price |
|---|---|---|
| $43.89 | $43.89 | |
| $43.46 | $217.30 | |
| $37.85 | $378.50 | |
| $36.11 | $902.75 | |
| $34.69 | $1,734.50 | |
| $34.35 | $3,435.00 | |
| $34.01 | $5,441.60 | |
| $33.67 | $8,417.50 |
Need more?
Sign in to add projects and notes