Reference Only
07498383357
Wire Labels & Markers
Datasheet
07498383357 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Material | GMY6 Self-Laminating Polyester | |
| Width | 1 in | |
| Series | LJSL | |
| Height | 1.33 in | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Decabromodiphenylethane (DBDPE) (84852-53-9) |
Documents
Datasheet
3,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.297 | $297.00 | |
| $0.282 | $564.00 | |
| $0.279 | $837.00 | |
| $0.268 | $1,340.00 | |
| $0.255 | $2,550.00 | |
| $0.242 | $3,872.00 | |
| $0.24 | $7,680.00 |
Need more?
NCNR - Cannot be cancelled or returned.
Sign in to add projects and notes