Reference Only
07498382449
Wire Labels & Markers
Datasheet
07498382449 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Labels & Markers | |
| Product | Labels | |
| Type | Laser/Inkjet Self-Laminating | |
| Features | White Print-On Area | |
| Material | GMY6 Self-Laminating Polyester | |
| Width | 0.5 in | |
| Series | LJSL | |
| Family | Laser/Ink Jet Self-Laminating Labels | |
| Height | 0.75 in | |
| Packaging | Reel | |
| Product Type | Wire Labels & Markers | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | Costa Rica |
| ECCN | EAR99 |
| HTS | 3919905060 |
| TARIC | 3919908099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
10,000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,000 / Multiples: 5,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.101 | $505.00 | |
| $0.094 | $940.00 | |
| $0.094 | $1,410.00 | |
| $0.091 | $2,275.00 | |
| $0.089 | $3,560.00 | |
| $0.087 | $6,960.00 | |
| $0.086 | $13,760.00 |
Need more?
Sign in to add projects and notes