Reference Only
07498381906
Wire Ducting & Raceways
Datasheet
07498381906 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panduit | |
| Product Category | Wire Ducting & Raceways | |
| Type | Cable Manager | |
| Duct External Width | 482.6 mm | |
| Duct External Height | 94.97 mm | |
| Family | NetManager Horizontal Cable Managers | |
| Features | Lightweight plastic construction provides durability and easy installation | |
| Packaging | Each | |
| Product Type | Wire Ducting & Raceways | |
| Subcategory | Wire & Cable Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| Country of Origin | United States |
| ECCN | EAR99 |
| HTS | 3926909989 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
1In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $93.91 | $93.91 | |
| $92.98 | $185.96 | |
| $90.27 | $451.35 | |
| $87.67 | $876.70 | |
| $86.81 | $1,388.96 |
Need more?
NCNR - Cannot be cancelled or returned.
My Notes
Sign into see notes.